Dual Opening Cable Tie Holder Blue Screw, #10 (M5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dual Opening Cable Tie Holder Blue Screw, #10 (M5)
Antimicrobial Metal Detectable Cabe Ties and Mounts

TM3S10-C96A

DigiKey Part Number
298-TM3S10-C96A-ND
Manufacturer
Manufacturer Product Number
TM3S10-C96A
Description
CABLE TIE HLDR DL SCREW #10 BLUE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Dual Opening Cable Tie Holder Blue Screw, #10 (M5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bag
Part Status
Active
Type
Dual Opening
Mounting Type
Screw, #10 (M5)
Size / Dimension
0.61" L x 0.87" W x 0.37" H (15.6mm x 22.0mm x 9.5mm)
For Use With/Related Products
M Ties
Material
Nylon 6.6
Color
Blue
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11,01000 €1,01 €
100,93900 €9,39 €
250,91280 €22,82 €
500,89320 €44,66 €
1000,87400 €87,40 €
3000,84440 €253,32 €
5000,83094 €415,47 €
1.0000,81298 €812,98 €
2.5000,78982 €1.974,55 €
Manufacturers Standard Package
Unit Price without VAT:1,01000 €
Unit Price with VAT:1,20190 €