
TM3A-M | |
|---|---|
DigiKey Part Number | 298-20434-ND |
Manufacturer | |
Manufacturer Product Number | TM3A-M |
Description | CABLE TIE HLDR DUAL ADH NATURAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Natural Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Dual Opening | |
Mounting Type | Adhesive | |
Size / Dimension | 0.87" L x 0.62" W x 0.37" H (22.2mm x 15.8mm x 9.5mm) | |
For Use With/Related Products | M, I, S, LH Ties | |
Material | Nylon | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,59900 € | 5,99 € |
| 25 | 0,58200 € | 14,55 € |
| 50 | 0,56960 € | 28,48 € |
| 100 | 0,55730 € | 55,73 € |
| 250 | 0,54156 € | 135,39 € |
| 500 | 0,52988 € | 264,94 € |
| 1.000 | 0,51845 € | 518,45 € |
| 3.000 | 0,50082 € | 1.502,46 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

