
TM3A-C | |
|---|---|
DigiKey Part Number | 298-15900-ND |
Manufacturer | |
Manufacturer Product Number | TM3A-C |
Description | CABLE TIE HLDR DUAL ADH NATURAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Natural Adhesive |
Datasheet | Datasheet |
Category | Size / Dimension 0.87" L x 0.62" W x 0.37" H (22.2mm x 15.8mm x 9.5mm) |
Manufacturer Panduit Corp | For Use With/Related Products M, I, S, LH Ties |
Packaging Bulk | Material Nylon |
Part Status Active | Color Natural |
Type Dual Opening | Base Product Number |
Mounting Type Adhesive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 1,06100 € | 10,61 € |
| 25 | 1,03040 € | 25,76 € |
| 50 | 1,00820 € | 50,41 € |
| 100 | 0,98650 € | 98,65 € |
| 300 | 0,95303 € | 285,91 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

