
TM2S8-M100 | |
|---|---|
DigiKey Part Number | 298-23667-ND |
Manufacturer | |
Manufacturer Product Number | TM2S8-M100 |
Description | CABLE TIE HLDR DUAL SCREW #8 BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Black Screw, #8 (M4) |
Datasheet | Datasheet |
EDA/CAD Models | TM2S8-M100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Dual Opening | |
Mounting Type | Screw, #8 (M4) | |
Size / Dimension | 0.63" L x 0.42" W x 0.27" H (16.0mm x 10.8mm x 7.0mm) | |
For Use With/Related Products | M, I, S Ties | |
Material | Polypropylene, Weather Resistant | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,45500 € | 4,55 € |
| 25 | 0,44200 € | 11,05 € |
| 50 | 0,43260 € | 21,63 € |
| 100 | 0,42330 € | 42,33 € |
| 250 | 0,41132 € | 102,83 € |
| 500 | 0,40246 € | 201,23 € |
| 1.000 | 0,39379 € | 393,79 € |
| 3.000 | 0,38041 € | 1.141,23 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

