MFR Recommended




TM2S8-C86A | |
|---|---|
DigiKey Part Number | 298-TM2S8-C86A-ND |
Manufacturer | |
Manufacturer Product Number | TM2S8-C86A |
Description | TM2S8-C86A CABLE TIE MOUNT |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Blue Screw, #8 (M4) |
Datasheet | Datasheet |
Category | Mounting Type Screw, #8 (M4) |
Manufacturer Panduit Corp | Size / Dimension 0.63" L x 0.42" W x 0.27" H (16.0mm x 10.8mm x 7.0mm) |
Series | For Use With/Related Products M Ties |
Packaging Bulk | Material Nylon |
Part Status Obsolete | Color Blue |
Type Dual Opening |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TM2S8-C96A | Panduit Corp | 2.806 | 298-TM2S8-C96A-ND | 0,89000 € | MFR Recommended |


