
TM1S6-M69 | |
|---|---|
DigiKey Part Number | 298-20428-ND |
Manufacturer | |
Manufacturer Product Number | TM1S6-M69 |
Description | CABLE TIE HLDR DL SCREW #6 IVORY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Ivory Screw, #6 (M3) |
Datasheet | Datasheet |
EDA/CAD Models | TM1S6-M69 Models |
Category | Size / Dimension 0.51" L x 0.32" W x 0.23" H (13.0mm x 8.0mm x 5.8mm) |
Manufacturer Panduit Corp | For Use With/Related Products M Ties |
Packaging Bulk | Material Nylon, Flame Retardant |
Part Status Active | Color Ivory |
Type Dual Opening | Base Product Number |
Mounting Type Screw, #6 (M3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,51000 € | 5,10 € |
| 25 | 0,49520 € | 12,38 € |
| 50 | 0,48460 € | 24,23 € |
| 100 | 0,47420 € | 47,42 € |
| 250 | 0,46072 € | 115,18 € |
| 500 | 0,45076 € | 225,38 € |
| 1.000 | 0,44106 € | 441,06 € |
| 3.000 | 0,42606 € | 1.278,18 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

