
TM1S4-M | |
|---|---|
DigiKey Part Number | 298-15887-ND |
Manufacturer | |
Manufacturer Product Number | TM1S4-M |
Description | CABLE TIE HLDR DUAL SCREW #4 NAT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Natural Screw, #4 (M2.5) |
Datasheet | Datasheet |
EDA/CAD Models | TM1S4-M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Dual Opening | |
Mounting Type | Screw, #4 (M2.5) | |
Size / Dimension | 0.51" L x 0.32" W x 0.23" H (13.0mm x 8.0mm x 5.8mm) | |
For Use With/Related Products | M Ties | |
Material | Nylon | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,30300 € | 3,03 € |
| 25 | 0,29480 € | 7,37 € |
| 50 | 0,28840 € | 14,42 € |
| 100 | 0,28220 € | 28,22 € |
| 250 | 0,27424 € | 68,56 € |
| 500 | 0,26834 € | 134,17 € |
| 1.000 | 0,26255 € | 262,55 € |
| 3.000 | 0,25364 € | 760,92 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |



