
TM1S4-C39 | |
|---|---|
DigiKey Part Number | 298-23661-ND |
Manufacturer | |
Manufacturer Product Number | TM1S4-C39 |
Description | CABLE TIE HLDR DUAL SCREW #4 NAT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Natural Screw, #4 (M2.5) |
Datasheet | Datasheet |
EDA/CAD Models | TM1S4-C39 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Dual Opening | |
Mounting Type | Screw, #4 (M2.5) | |
Size / Dimension | 0.51" L x 0.32" W x 0.23" H (13.0mm x 8.0mm x 5.8mm) | |
For Use With/Related Products | M Ties | |
Material | Nylon 6.6, Heat Stabilized | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,55200 € | 5,52 € |
| 25 | 0,53680 € | 13,42 € |
| 50 | 0,52540 € | 26,27 € |
| 100 | 0,51410 € | 51,41 € |
| 300 | 0,49667 € | 149,00 € |
| 500 | 0,48874 € | 244,37 € |
| 1.000 | 0,47820 € | 478,20 € |
| 2.500 | 0,46460 € | 1.161,50 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

