
TM1A-C | |
|---|---|
DigiKey Part Number | 298-15884-ND |
Manufacturer | |
Manufacturer Product Number | TM1A-C |
Description | CABLE TIE HLDR DUAL ADH NATURAL |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Natural Adhesive |
Datasheet | Datasheet |
Category | Size / Dimension 0.51" L x 0.32" W x 0.23" H (13.0mm x 8.0mm x 5.8mm) |
Manufacturer Panduit Corp | For Use With/Related Products M Ties |
Packaging Bulk | Material Nylon |
Part Status Obsolete | Color Natural |
Type Dual Opening | Base Product Number |
Mounting Type Adhesive |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TM1A-M | Panduit Corp | 0 | 298-20425-ND | 0,31000 € | Similar |


