
THSW-1 | |
|---|---|
DigiKey Part Number | 298-1245-ND |
Manufacturer | |
Manufacturer Product Number | THSW-1 |
Description | LABEL HEAT SHRINKABLE WHT 200/RL |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.50" x 0.25" (12.7mm x 6.4mm) |
Datasheet | Datasheet |
Category | Label Size 0.50" x 0.25" (12.7mm x 6.4mm) |
Manufacturer Panduit Corp | Color White |
Series | Material Polyolefin |
Packaging Bulk | For Use With/Related Products Panduit LS6 Printer and 18-12 AWG THHN Cable |
Part Status Obsolete | Operating Temperature -30°C ~ 105°C |
Label Type Heat Shrinkable | Base Product Number |

