


THMSP25-C30 | |
|---|---|
DigiKey Part Number | 298-20422-ND |
Manufacturer | |
Manufacturer Product Number | THMSP25-C30 |
Description | CABLE TIE HLDR DUAL PUSH MNT BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Black Push In - Arrowhead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Dual Opening | |
Mounting Type | Push In - Arrowhead | |
Size / Dimension | 1.54" L x 0.37" W x 0.72" H (39.1mm x 9.4mm x 18.3mm) | |
For Use With/Related Products | M, I, S Ties | |
Material | Nylon, Heat Stabilized for Temperatures up to 221°F | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,86100 € | 8,61 € |
| 25 | 0,83720 € | 20,93 € |
| 50 | 0,81920 € | 40,96 € |
| 100 | 0,80160 € | 80,16 € |
| 300 | 0,77437 € | 232,31 € |
| 500 | 0,76200 € | 381,00 € |
| 1.000 | 0,74556 € | 745,56 € |
| 2.500 | 0,72433 € | 1.810,83 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

