Direct



THMSP20F-C30 | |
|---|---|
DigiKey Part Number | 298-23657-ND |
Manufacturer | |
Manufacturer Product Number | THMSP20F-C30 |
Description | CABLE TIE HLDR DUAL PUSH MNT BLK |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Black Push In - Arrowhead |
Datasheet | Datasheet |
Category | Size / Dimension 1.54" L x 0.37" W x 0.65" H (39.1mm x 9.4mm x 16.5mm) |
Manufacturer Panduit Corp | For Use With/Related Products M, I, S Ties |
Packaging Bulk | Material Nylon, Heat Stabilized for Temperatures up to 221°F |
Part Status Obsolete | Color Black |
Type Dual Opening | Base Product Number |
Mounting Type Push In - Arrowhead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THMSP20-C30 | Panduit Corp | 464 | 298-23656-ND | 0,89000 € | Direct |


