Single Opening Cable Tie Holder Black Push In - Ribbed Shaft
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Opening Cable Tie Holder Black Push In - Ribbed Shaft
Cable Accessories Overview

THMSC55H04-M30

DigiKey Part Number
298-23655-ND
Manufacturer
Manufacturer Product Number
THMSC55H04-M30
Description
CABLE TIE HLDR SNGL PUSH MNT BLK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Single Opening Cable Tie Holder Black Push In - Ribbed Shaft
Datasheet
 Datasheet
EDA/CAD Models
THMSC55H04-M30 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Opening
Mounting Type
Push In - Ribbed Shaft
Size / Dimension
2.20" L x 0.35" W x 0.39" H (55.0mm x 9.0mm x 9.8mm)
For Use With/Related Products
M, I, S Ties
Material
Nylon 6.6, Heat Stabilized
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.034
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,62000 €0,62 €
100,57600 €5,76 €
250,56000 €14,00 €
500,54780 €27,39 €
1000,53610 €53,61 €
2500,52088 €130,22 €
5000,50966 €254,83 €
1.0000,49866 €498,66 €
3.0000,48170 €1.445,10 €
Manufacturers Standard Package
Unit Price without VAT:0,62000 €
Unit Price with VAT:0,73780 €