Single Opening Cable Tie Holder Black Push In - Ribbed Shaft
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Opening Cable Tie Holder Black Push In - Ribbed Shaft
Cable Accessories Overview

THMSC35F-M30

DigiKey Part Number
298-23654-ND
Manufacturer
Manufacturer Product Number
THMSC35F-M30
Description
CABLE TIE HLDR SNGL PUSH MNT BLK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Single Opening Cable Tie Holder Black Push In - Ribbed Shaft
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Opening
Mounting Type
Push In - Ribbed Shaft
Size / Dimension
1.54" L x 0.37" W x 0.68" H (39.1mm x 9.4mm x 17.3mm)
For Use With/Related Products
M, I, S Ties
Material
Nylon 6.6, Heat Stabilized
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.869
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,50000 €0,50 €
100,46800 €4,68 €
250,45480 €11,37 €
500,44500 €22,25 €
1000,43540 €43,54 €
2500,42300 €105,75 €
5000,41392 €206,96 €
1.0000,40498 €404,98 €
3.0000,39122 €1.173,66 €
Manufacturers Standard Package
Unit Price without VAT:0,50000 €
Unit Price with VAT:0,59500 €