


THMSC35-C30 | |
|---|---|
DigiKey Part Number | 298-23653-ND |
Manufacturer | |
Manufacturer Product Number | THMSC35-C30 |
Description | CABLE TIE HLDR SNGL PUSH MNT BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Black Push In - Ribbed Shaft |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Push In - Ribbed Shaft | |
Size / Dimension | 1.54" L x 0.37" W x 0.68" H (39.1mm x 9.4mm x 17.3mm) | |
For Use With/Related Products | M, I, S Ties | |
Material | Nylon 6.6, Heat Stabilized | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,77100 € | 7,71 € |
| 25 | 0,74920 € | 18,73 € |
| 50 | 0,73280 € | 36,64 € |
| 100 | 0,71710 € | 71,71 € |
| 300 | 0,69273 € | 207,82 € |
| 500 | 0,68170 € | 340,85 € |
| 1.000 | 0,66698 € | 666,98 € |
| 2.500 | 0,64799 € | 1.619,97 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

