
TDP46HY | |
|---|---|
DigiKey Part Number | TDP46HY-ND |
Manufacturer | |
Manufacturer Product Number | TDP46HY |
Description | THERMAL TRANSFER PRINTER 609 DP |
Customer Reference | |
Detailed Description | Desktop Thermal Printer, Transfer - Industrial 600 dpi (24 dots/mm), 115/220 VAC, Ethernet, Paper Width 5" (127mm), Parallel, Serial, USB |
Category | Type Attributes Thermal Printer, Transfer - Industrial |
Manufacturer Panduit Corp | Style Labels |
Packaging Bulk | Specifications 600 dpi (24 dots/mm), 115/220 VAC, Ethernet, Paper Width 5" (127mm), Parallel, Serial, USB |
Part Status Obsolete | Includes Power Adapter, Power Cord, Ribbon |
Type Desktop |

