
TDP46HET | |
|---|---|
DigiKey Part Number | 298-TDP46HET-ND |
Manufacturer | |
Manufacturer Product Number | TDP46HET |
Description | 600 DPI PRINTER W/EASY-MARK LABL |
Customer Reference | |
Detailed Description | Desktop Thermal Printer, Transfer 600 dpi |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Desktop | |
Type Attributes | Thermal Printer, Transfer | |
Style | Labels | |
Specifications | 600 dpi | |
Includes | Driver Disk, Power Cord, Quick Start Card, Ribbon, USB Cable | |
Weight | - |


