TDP43MY is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panduit Corp
In Stock: 17
Unit Price: 1.441,55000 €
Datasheet
Image for TDP43MY is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDP43MY

DigiKey Part Number
TDP43MY-ND
Manufacturer
Manufacturer Product Number
TDP43MY
Description
THERMAL TRANSFER PRINTER 300 DP
Customer Reference
Detailed Description
Desktop Thermal Printer, Transfer - Compact 300 dpi (12 dots/mm), Paper Width 4" (112mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Desktop
Type Attributes
Thermal Printer, Transfer - Compact
Style
Labels
Specifications
300 dpi (12 dots/mm), Paper Width 4" (112mm)
Includes
Power Adapter, Power Cord (2), Ribbon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes