
TDP42HY | |
|---|---|
DigiKey Part Number | TDP42HY-ND |
Manufacturer | |
Manufacturer Product Number | TDP42HY |
Description | THERMAL TRANSFER DESKTOP PRINTER |
Customer Reference | |
Detailed Description | Desktop Thermal Printer, Transfer - Industrial 203 dpi (8 dots/mm), 115/220 VAC, Ethernet, Paper Width 5" (127mm), Parallel, Serial, USB |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Desktop | |
Type Attributes | Thermal Printer, Transfer - Industrial | |
Style | Labels | |
Specifications | 203 dpi (8 dots/mm), 115/220 VAC, Ethernet, Paper Width 5" (127mm), Parallel, Serial, USB | |
Includes | Power Adapter, Power Cord, Ribbon |

