


TA2-M | |
|---|---|
DigiKey Part Number | 298-20420-ND |
Manufacturer | |
Manufacturer Product Number | TA2-M |
Description | CABLE TIE HLDR SNGL SCRW #10 NAT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Natural Screw, #10 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Screw, #10 | |
Size / Dimension | 1.22" L x 0.50" W x 0.12" H (31.1mm x 12.7mm x 3.2mm) | |
For Use With/Related Products | M, I, S Ties | |
Material | Nylon | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,46000 € | 4,60 € |
| 25 | 0,44640 € | 11,16 € |
| 50 | 0,43700 € | 21,85 € |
| 100 | 0,42760 € | 42,76 € |
| 250 | 0,41552 € | 103,88 € |
| 500 | 0,40660 € | 203,30 € |
| 1.000 | 0,39783 € | 397,83 € |
| 3.000 | 0,38431 € | 1.152,93 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

