


TA2-C | |
|---|---|
DigiKey Part Number | 298-15883-ND |
Manufacturer | |
Manufacturer Product Number | TA2-C |
Description | CABLE TIE HLDR SNGL SCRW #10 NAT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Natural Screw, #10 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Screw, #10 | |
Size / Dimension | 1.22" L x 0.50" W x 0.12" H (31.1mm x 12.7mm x 3.2mm) | |
For Use With/Related Products | M, I, S Ties | |
Material | Nylon | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,66367 € | 663,67 € |
| Unit Price without VAT: | 0,66367 € |
|---|---|
| Unit Price with VAT: | 0,78977 € |

