TA1S(8,10)-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TA1S(8,10)-C
Cable Accessories Overview

TA1S10-C

DigiKey Part Number
298-15877-ND
Manufacturer
Manufacturer Product Number
TA1S10-C
Description
CABLE TIE HLDR QUAD SCRW #10 NAT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Quad Opening Cable Tie Holder Natural Screw, #10 (M5)
Datasheet
 Datasheet
EDA/CAD Models
TA1S10-C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
Quad Opening
Mounting Type
Screw, #10 (M5)
Size / Dimension
0.75" L x 0.37" W x 0.20" H (19.0mm x 9.5mm x 5.0mm)
For Use With/Related Products
M, I, S Ties
Material
Nylon
Color
Natural
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.673
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,52900 €5,29 €
250,51320 €12,83 €
500,50220 €25,11 €
1000,49140 €49,14 €
3000,47473 €142,42 €
5000,46720 €233,60 €
1.0000,45712 €457,12 €
2.5000,44412 €1.110,30 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,67830 €