Spiral Wrap 0.750" (19.05mm) X 200' (60.96m) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T75FR-TY

DigiKey Part Number
298-23643-ND
Manufacturer
Manufacturer Product Number
T75FR-TY
Description
SPIRAL WRAP 3/4" X 200' NATURAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Spiral Wrap 0.750" (19.05mm) X 200' (60.96m) Natural
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Polyethylene (PE)
Manufacturer
Panduit Corp
Color
Natural
Series
Length
200' (60.96m)
Packaging
Bulk
Wall Thickness
0.065" (1.65mm)
Part Status
Active
Operating Temperature
-20°C ~ 50°C
Type
Spiral Wrap
Heat Protection
Flame Retardant
Type Attributes
Harness
Abrasion Protection
Abrasion Resistant
Diameter - Inside, Expanded
5.000" (127.00mm)
Material Flammability Rating
UL94 V-0
Diameter - Outside, Non-Expanded
0.750" (19.05mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1467,47000 €467,47 €
Manufacturers Standard Package
Unit Price without VAT:467,47000 €
Unit Price with VAT:556,28930 €