
T75F-T0 | |
|---|---|
DigiKey Part Number | 298-23642-ND |
Manufacturer | |
Manufacturer Product Number | T75F-T0 |
Description | SPIRAL WRAP 3/4" X 200' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.750" (19.05mm) X 200' (60.96m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | - | |
Diameter - Inside, Expanded | 5.000" (127.00mm) | |
Diameter - Outside, Non-Expanded | 0.750" (19.05mm) | |
Material | Polyethylene (PE) | |
Color | Black | |
Length | 200' (60.96m) | |
Wall Thickness | 0.065" (1.65mm) | |
Operating Temperature | -40°C ~ 50°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | Weather Resistant | |
Features | - | |
Material Flammability Rating | UL94 HB | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 502,12000 € | 502,12 € |
| 2 | 491,16500 € | 982,33 € |
| 3 | 484,86333 € | 1.454,59 € |
| 5 | 479,78000 € | 2.398,90 € |
| Unit Price without VAT: | 502,12000 € |
|---|---|
| Unit Price with VAT: | 597,52280 € |

