
T70IW8 | |
|---|---|
DigiKey Part Number | T70IW8-ND |
Manufacturer | |
Manufacturer Product Number | T70IW8 |
Description | WIRE DUCT SOLID BASE SCREW 8' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White, Off Solid (Raceway), Base Screw 8.00' (2.44m) |
Datasheet | Datasheet |
Category | Length 8.00' (2.44m) |
Manufacturer Panduit Corp | Width 4.071" (103.40mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Impact Resistant, Tamper Resistant |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Solid (Raceway), Base | Color White, Off |
Height 1.770" (44.96mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 64,80500 € | 388,83 € |
| Unit Price without VAT: | 64,80500 € |
|---|---|
| Unit Price with VAT: | 77,11795 € |

