
T70FV2IW | |
|---|---|
DigiKey Part Number | T70FV2IW-ND |
Manufacturer | |
Manufacturer Product Number | T70FV2IW |
Description | FACEPLATE SNAP ON VERT OFFWHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cover, Snap-On, Sloped, Horizontal - 2-Port White, Off 4.500" (114.30mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover, Snap-On, Sloped, Horizontal - 2-Port | |
For Use With/Related Products | Panduit Duct Type T70 | |
Height | 0.799" (20.30mm) | |
Width | 2.750" (69.85mm) | |
Length | 4.500" (114.30mm) | |
Color | White, Off | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,82000 € | 9,82 € |
| 10 | 9,14200 € | 91,42 € |
| 25 | 8,88160 € | 222,04 € |
| 50 | 8,68960 € | 434,48 € |
| 100 | 8,50120 € | 850,12 € |
| 250 | 8,25824 € | 2.064,56 € |
| 500 | 8,07878 € | 4.039,39 € |
| 1.000 | 7,90292 € | 7.902,92 € |
| 2.500 | 7,67602 € | 19.190,05 € |
| Unit Price without VAT: | 9,82000 € |
|---|---|
| Unit Price with VAT: | 11,68580 € |

