
T70FH4WH | |
|---|---|
DigiKey Part Number | T70FH4WH-ND |
Manufacturer | |
Manufacturer Product Number | T70FH4WH |
Description | FACEPLATE SNAP ON HORZ WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cover, Snap-On, Sloped, Horizontal - 4-Port White 4.500" (114.30mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover, Snap-On, Sloped, Horizontal - 4-Port | |
For Use With/Related Products | Panduit Duct Type T70 | |
Height | 0.799" (20.30mm) | |
Width | 2.750" (69.85mm) | |
Length | 4.500" (114.30mm) | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 8,48900 € | 84,89 € |
| Unit Price without VAT: | 8,48900 € |
|---|---|
| Unit Price with VAT: | 10,10191 € |

