
T70FH4IW | |
|---|---|
DigiKey Part Number | T70FH4IW-ND |
Manufacturer | |
Manufacturer Product Number | T70FH4IW |
Description | FACEPLATE SNAP ON HORZ OFFWHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cover, Snap-On, Sloped, Horizontal - 4-Port White, Off 4.500" (114.30mm) |
Datasheet | Datasheet |
Category | For Use With/Related Products Panduit Duct Type T70 |
Manufacturer Panduit Corp | Height 0.799" (20.30mm) |
Series | Width 2.750" (69.85mm) |
Packaging Bulk | Length 4.500" (114.30mm) |
Part Status Active | Color White, Off |
Accessory Type Cover, Snap-On, Sloped, Horizontal - 4-Port | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 8,48900 € | 84,89 € |
| Unit Price without VAT: | 8,48900 € |
|---|---|
| Unit Price with VAT: | 10,10191 € |

