
T70CWH2 | |
|---|---|
DigiKey Part Number | T70CWH2-ND |
Manufacturer | |
Manufacturer Product Number | T70CWH2 |
Description | TWIN-70 POWER RATED MULTI 2M |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In White 78.740" (2000.00mm, 6.56') |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | Panduit Duct Type T-70, TG-70, Twin70 | |
Height | 0.360" (9.14mm) | |
Width | 2.760" (70.10mm) | |
Length | 78.740" (2000.00mm, 6.56') | |
Color | White | |
Base Product Number |

