
T70BIW2 | |
|---|---|
DigiKey Part Number | T70BIW2-ND |
Manufacturer | |
Manufacturer Product Number | T70BIW2 |
Description | WIRE DUCT SOLID BASE SCREW 2' |
Customer Reference | |
Detailed Description | Wire Duct White, Off Solid (Raceway), Base Screw 2.00' (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Wire Duct Type | Solid (Raceway), Base | |
Height | 1.770" (44.96mm) | |
Length | 2.00' (609.60mm) | |
Width | 4.071" (103.40mm) | |
Mounting Type | Screw | |
Features | Impact Resistant, Tamper Resistant | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White, Off | |
Base Product Number |

