
T70BEI6 | |
|---|---|
DigiKey Part Number | T70BEI6-ND |
Manufacturer | |
Manufacturer Product Number | T70BEI6 |
Description | WIRE DUCT SOLID BASE SCREW 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Ivory Solid (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer Panduit Corp | Width 4.070" (103.38mm) |
Series | Mounting Type Screw |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Color Ivory |
Wire Duct Type Solid (Raceway), Base | Base Product Number |
Height 1.770" (44.96mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 35,27800 € | 352,78 € |
| Unit Price without VAT: | 35,27800 € |
|---|---|
| Unit Price with VAT: | 41,98082 € |

