Spiral Wrap 0.625" (15.88mm) X 250' (76.20m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T62F-TL0

DigiKey Part Number
T62F-TL0-ND
Manufacturer
Manufacturer Product Number
T62F-TL0
Description
SPIRAL WRAP 5/8" X 250' BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Spiral Wrap 0.625" (15.88mm) X 250' (76.20m) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Spiral Wrap
Type Attributes
Harness
Diameter - Inside, Non-Expanded
-
Diameter - Inside, Expanded
4.500" (114.30mm)
Diameter - Outside, Non-Expanded
0.625" (15.88mm)
Material
Polyethylene (PE)
Color
Black
Length
250' (76.20m)
Wall Thickness
0.062" (1.57mm)
Operating Temperature
-40°C ~ 50°C
Heat Protection
-
Abrasion Protection
Abrasion Resistant
Liquid Protection
-
Environment Protection
Weather Resistant
Features
-
Material Flammability Rating
UL94 HB
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1532,13000 €532,13 €
Manufacturers Standard Package
Unit Price without VAT:532,13000 €
Unit Price with VAT:633,23470 €