
T62F-C0 | |
|---|---|
DigiKey Part Number | 298-14155-ND |
Manufacturer | |
Manufacturer Product Number | T62F-C0 |
Description | SPIRAL WRAP 5/8" X 100' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.625" (15.88mm) X 100' (30.48m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | - | |
Diameter - Inside, Expanded | 4.500" (114.30mm) | |
Diameter - Outside, Non-Expanded | 0.625" (15.88mm) | |
Material | Polyethylene (PE) | |
Color | Black | |
Length | 100' (30.48m) | |
Wall Thickness | 0.062" (1.57mm) | |
Operating Temperature | -40°C ~ 50°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | Weather Resistant | |
Features | - | |
Material Flammability Rating | UL94 HB | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,86000 € | 266,86 € |
| 2 | 261,05500 € | 522,11 € |
| 3 | 257,71667 € | 773,15 € |
| 5 | 253,56200 € | 1.267,81 € |
| 7 | 250,86000 € | 1.756,02 € |
| 10 | 248,02500 € | 2.480,25 € |
| Unit Price without VAT: | 266,86000 € |
|---|---|
| Unit Price with VAT: | 317,56340 € |

