
T50N-TL0 | |
|---|---|
DigiKey Part Number | T50N-TL0-ND |
Manufacturer | |
Manufacturer Product Number | T50N-TL0 |
Description | SPIRAL WRAP 1/2" X 250' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.500" (12.70mm) X 250' (76.20m) Black |
Datasheet | Datasheet |
Category | Material Polyamide (PA6), Nylon 6 |
Manufacturer Panduit Corp | Color Black |
Series | Length 250' (76.20m) |
Packaging Bulk | Wall Thickness 0.032" (0.81mm) |
Part Status Active | Operating Temperature -40°C ~ 65°C |
Type Spiral Wrap | Abrasion Protection Abrasion Resistant |
Type Attributes Harness | Environment Protection Weather Resistant |
Diameter - Inside, Expanded 4.000" (101.60mm) | Material Flammability Rating UL94 HB |
Diameter - Outside, Non-Expanded 0.500" (12.70mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.163,67000 € | 1.163,67 € |
| Unit Price without VAT: | 1.163,67000 € |
|---|---|
| Unit Price with VAT: | 1.384,76730 € |

