
T50F-C7 | |
|---|---|
DigiKey Part Number | T50F-C7-ND |
Manufacturer | |
Manufacturer Product Number | T50F-C7 |
Description | SPIRAL WRAP 1/2" X 100' PURPLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.500" (12.70mm) X 100' (30.48m) Purple |
Datasheet | Datasheet |
Category | Material Polyethylene (PE) |
Manufacturer Panduit Corp | Color Purple |
Series | Length 100' (30.48m) |
Packaging Bulk | Wall Thickness 0.060" (1.52mm) |
Part Status Active | Operating Temperature -40°C ~ 50°C |
Type Spiral Wrap | Abrasion Protection Abrasion Resistant |
Type Attributes Harness | Material Flammability Rating UL94 HB |
Diameter - Inside, Expanded 4.000" (101.60mm) | Base Product Number |
Diameter - Outside, Non-Expanded 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,08000 € | 230,08 € |
| Unit Price without VAT: | 230,08000 € |
|---|---|
| Unit Price with VAT: | 273,79520 € |

