
T50F-C1 | |
|---|---|
DigiKey Part Number | T50F-C1-ND |
Manufacturer | |
Manufacturer Product Number | T50F-C1 |
Description | SPIRAL WRAP 1/2" X 100' BROWN |
Customer Reference | |
Detailed Description | Spiral Wrap 0.500" (12.70mm) X 100' (30.48m) Brown |
Datasheet | Datasheet |
Category | Material Polyethylene (PE) |
Manufacturer Panduit Corp | Color Brown |
Series | Length 100' (30.48m) |
Packaging Bulk | Wall Thickness 0.060" (1.52mm) |
Part Status Obsolete | Operating Temperature -40°C ~ 50°C |
Type Spiral Wrap | Abrasion Protection Abrasion Resistant |
Type Attributes Harness | Material Flammability Rating UL94 HB |
Diameter - Inside, Expanded 4.000" (101.60mm) | Base Product Number |
Diameter - Outside, Non-Expanded 0.500" (12.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T50F-C | Panduit Corp | 67 | 298-1139-ND | 110,49000 € | Similar |


