
T38N-TL | |
|---|---|
DigiKey Part Number | T38N-TL-ND |
Manufacturer | |
Manufacturer Product Number | T38N-TL |
Description | SPIRAL WRAP 3/8" X 250' NATURAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.375" (9.52mm) X 250' (76.20m) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | - | |
Diameter - Inside, Expanded | 3.000" (76.20mm) | |
Diameter - Outside, Non-Expanded | 0.375" (9.52mm) | |
Material | Polyamide (PA6), Nylon 6 | |
Color | Natural | |
Length | 250' (76.20m) | |
Wall Thickness | 0.030" (0.76mm) | |
Operating Temperature | -40°C ~ 65°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL94 HB | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 603,01000 € | 603,01 € |
| 2 | 589,84000 € | 1.179,68 € |
| 3 | 582,26333 € | 1.746,79 € |
| 5 | 582,03000 € | 2.910,15 € |
| Unit Price without VAT: | 603,01000 € |
|---|---|
| Unit Price with VAT: | 717,58190 € |

