
T38N-C0 | |
|---|---|
DigiKey Part Number | 298-23621-ND |
Manufacturer | |
Manufacturer Product Number | T38N-C0 |
Description | SPIRAL WRAP 3/8" X 100' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.375" (9.52mm) X 100' (30.48m) Black |
Datasheet | Datasheet |
Category | Material Polyamide (PA6), Nylon 6 |
Manufacturer Panduit Corp | Color Black |
Series | Length 100' (30.48m) |
Packaging Bulk | Wall Thickness 0.030" (0.76mm) |
Part Status Active | Operating Temperature -40°C ~ 65°C |
Type Spiral Wrap | Abrasion Protection Abrasion Resistant |
Type Attributes Harness | Environment Protection Weather Resistant |
Diameter - Inside, Expanded 3.000" (76.20mm) | Material Flammability Rating UL94 HB |
Diameter - Outside, Non-Expanded 0.375" (9.52mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2.5N0C | HellermannTyton | 1 | 1436-1399-ND | 191,50000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 308,48000 € | 308,48 € |
| 2 | 301,76500 € | 603,53 € |
| 3 | 297,90000 € | 893,70 € |
| 5 | 293,09600 € | 1.465,48 € |
| 7 | 289,97143 € | 2.029,80 € |
| 10 | 286,69300 € | 2.866,93 € |
| Unit Price without VAT: | 308,48000 € |
|---|---|
| Unit Price with VAT: | 367,09120 € |


