
T25R-MY | |
|---|---|
DigiKey Part Number | 298-23619-ND |
Manufacturer | |
Manufacturer Product Number | T25R-MY |
Description | SPIRAL WRAP 1/4" X 1000' NATURAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.250" (6.35mm) X 1000' (304.80m) Natural |
Datasheet | Datasheet |
Category | Material Polyethylene (PE) |
Manufacturer Panduit Corp | Color Natural |
Series | Length 1000' (304.80m) |
Packaging Bulk | Wall Thickness 0.040" (1.02mm) |
Part Status Active | Operating Temperature -40°C ~ 50°C |
Type Spiral Wrap | Heat Protection Fire Resistant |
Type Attributes Harness | Abrasion Protection Abrasion Resistant |
Diameter - Inside, Expanded 2.000" (50.80mm) | Material Flammability Rating UL94 V-2 |
Diameter - Outside, Non-Expanded 0.250" (6.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 858,53000 € | 858,53 € |
| Unit Price without VAT: | 858,53000 € |
|---|---|
| Unit Price with VAT: | 1.021,65070 € |

