
T25F-C4 | |
|---|---|
DigiKey Part Number | T25F-C4-ND |
Manufacturer | |
Manufacturer Product Number | T25F-C4 |
Description | SPIRAL WRAP 1/4" X 100' YELLOW |
Customer Reference | |
Detailed Description | Spiral Wrap 0.250" (6.35mm) X 100' (30.48m) Yellow |
Datasheet | Datasheet |
Category | Material Polyethylene (PE) |
Manufacturer Panduit Corp | Color Yellow |
Series | Length 100' (30.48m) |
Packaging Bulk | Wall Thickness 0.040" (1.02mm) |
Part Status Obsolete | Operating Temperature -40°C ~ 50°C |
Type Spiral Wrap | Abrasion Protection Abrasion Resistant |
Type Attributes Harness | Material Flammability Rating UL94 HB |
Diameter - Inside, Expanded 2.000" (50.80mm) | Base Product Number |
Diameter - Outside, Non-Expanded 0.250" (6.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T25F-C4Y | Panduit Corp | 0 | 298-14118-ND | 83,86000 € | Direct |


