
T25F-C2 | |
|---|---|
DigiKey Part Number | 298-14116-ND |
Manufacturer | |
Manufacturer Product Number | T25F-C2 |
Description | SPIRAL WRAP 1/4" X 100' RED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.250" (6.35mm) X 100' (30.48m) Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | - | |
Diameter - Inside, Expanded | 2.000" (50.80mm) | |
Diameter - Outside, Non-Expanded | 0.250" (6.35mm) | |
Material | Polyethylene (PE) | |
Color | Red | |
Length | 100' (30.48m) | |
Wall Thickness | 0.040" (1.02mm) | |
Operating Temperature | -40°C ~ 50°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL94 HB | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,14000 € | 92,14 € |
| 2 | 90,14500 € | 180,29 € |
| 3 | 88,99333 € | 266,98 € |
| 5 | 87,56400 € | 437,82 € |
| 7 | 86,63571 € | 606,45 € |
| 10 | 85,66100 € | 856,61 € |
| Unit Price without VAT: | 92,14000 € |
|---|---|
| Unit Price with VAT: | 109,64660 € |

