
T100X000YP1 | |
|---|---|
DigiKey Part Number | 298-18783-ND |
Manufacturer | |
Manufacturer Product Number | T100X000YP1 |
Description | SUPER-TACK TAPE W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Continuous Polyester White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Continuous | |
Printer Name | TDP Printers | |
Applications | General | |
Color - Background | White | |
Length | 1.197" (30.40mm) | |
Width | 1.000" (25.40mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester | |
For Use With/Related Products | Thermal Transfer Printer | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,17000 € | 169,17 € |
| 10 | 157,25400 € | 1.572,54 € |
| 25 | 152,73240 € | 3.818,31 € |
| 50 | 149,39100 € | 7.469,55 € |
| 100 | 146,11900 € | 14.611,90 € |
| 250 | 141,89340 € | 35.473,35 € |
| 500 | 138,77278 € | 69.386,39 € |
| Unit Price without VAT: | 169,17000 € |
|---|---|
| Unit Price with VAT: | 201,31230 € |


