


T100X000YKM-BK | |
|---|---|
DigiKey Part Number | 298-T100X000YKM-BK-ND |
Manufacturer | |
Manufacturer Product Number | T100X000YKM-BK |
Description | MP CASSETTE, CONTINUOUS TAPE, PO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Clear Standard, Continuous Label 0.95" x 360.00" (24.0mm x 9144.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Standard, Continuous | |
Label Size | 0.95" x 360.00" (24.0mm x 9144.0mm) | |
Color | Clear | |
Material | Polyester | |
For Use With/Related Products | - | |
Shelf Life | 27 Months | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,76000 € | 71,76 € |
| 10 | 66,72600 € | 667,26 € |
| 25 | 64,81360 € | 1.620,34 € |
| 50 | 63,40040 € | 3.170,02 € |
| 100 | 62,01680 € | 6.201,68 € |
| 250 | 60,23032 € | 15.057,58 € |
| 500 | 58,91062 € | 29.455,31 € |
| 1.000 | 57,61788 € | 57.617,88 € |
| Unit Price without VAT: | 71,76000 € |
|---|---|
| Unit Price with VAT: | 85,39440 € |

