


T100X000VXM-BK | |
|---|---|
DigiKey Part Number | 298-T100X000VXM-BK-ND |
Manufacturer | |
Manufacturer Product Number | T100X000VXM-BK |
Description | MP CASSETTE, CONTINUOUS TAPE, VI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow Standard, Continuous Label 0.95" x 276.00" (24.0mm x 7010.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Standard, Continuous | |
Label Size | 0.95" x 276.00" (24.0mm x 7010.4mm) | |
Color | Yellow | |
Material | Vinyl | |
For Use With/Related Products | - | |
Shelf Life | 27 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,61000 € | 52,61 € |
| 10 | 48,91800 € | 489,18 € |
| 25 | 47,51800 € | 1.187,95 € |
| 50 | 46,48380 € | 2.324,19 € |
| 100 | 45,47020 € | 4.547,02 € |
| 250 | 44,16216 € | 11.040,54 € |
| 500 | 43,19614 € | 21.598,07 € |
| 1.000 | 42,24953 € | 42.249,53 € |
| Unit Price without VAT: | 52,61000 € |
|---|---|
| Unit Price with VAT: | 62,60590 € |


