


T100X000MXM-BK | |
|---|---|
DigiKey Part Number | 298-T100X000MXM-BK-ND |
Manufacturer | |
Manufacturer Product Number | T100X000MXM-BK |
Description | MP CASSETTE, CONTINUOUS TAPE, MA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow Standard, Continuous Label 0.95" x 58.80" (24.0mm x 1493.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Standard, Continuous | |
Label Size | 0.95" x 58.80" (24.0mm x 1493.5mm) | |
Color | Yellow | |
Material | - | |
For Use With/Related Products | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,62000 € | 29,62 € |
| Unit Price without VAT: | 29,62000 € |
|---|---|
| Unit Price with VAT: | 35,24780 € |

