
T100P-C0 | |
|---|---|
DigiKey Part Number | 298-14104-ND |
Manufacturer | |
Manufacturer Product Number | T100P-C0 |
Description | SPIRAL WRAP 1" X 100' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 1.000" (25.40mm) X 100' (30.48m) Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Panduit Corp | Length 100' (30.48m) |
Series | Wall Thickness 0.030" (0.76mm) |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Heat Protection Heat Resistant |
Type Spiral Wrap | Abrasion Protection Abrasion Resistant |
Type Attributes Harness | Environment Protection UV Resistant, Weather Resistant |
Diameter - Inside, Expanded 6.000" (152.40mm) | Features Acid Resistant, Chemical Resistant, Salt Resistant |
Diameter - Outside, Non-Expanded 1.000" (25.40mm) | Material Flammability Rating UL94 HB |
Material Polypropylene (PP) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 407,26000 € | 407,26 € |
| 2 | 398,38500 € | 796,77 € |
| 3 | 393,27667 € | 1.179,83 € |
| 5 | 386,92600 € | 1.934,63 € |
| 7 | 384,34714 € | 2.690,43 € |
| Unit Price without VAT: | 407,26000 € |
|---|---|
| Unit Price with VAT: | 484,63940 € |

