
T024X000FJC-BK | |
|---|---|
DigiKey Part Number | 298-18740-ND |
Manufacturer | |
Manufacturer Product Number | T024X000FJC-BK |
Description | TAPE MARKING BLK/WHT 0.24"X8.3YD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Marking Tape Adhesive Black, White 0.24" (6.10mm) X 25' (7.6m) 8.3 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Dispenser | |
Part Status | Active | |
Tape Type | Marking | |
Adhesive | - | |
Backing, Carrier | Polyolefin | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.24" (6.10mm) | |
Length | 25' (7.6m) 8.3 yds | |
Color | Black, White | |
Usage | General Purpose | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 36 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,35000 € | 95,35 € |
| 10 | 88,65000 € | 886,50 € |
| 25 | 86,10560 € | 2.152,64 € |
| 50 | 84,22700 € | 4.211,35 € |
| 100 | 82,38640 € | 8.238,64 € |
| 250 | 80,01072 € | 20.002,68 € |
| 500 | 78,25544 € | 39.127,72 € |
| 1.000 | 76,53583 € | 76.535,83 € |
| Unit Price without VAT: | 95,35000 € |
|---|---|
| Unit Price with VAT: | 113,46650 € |

