Parametric Equivalent

STPK6X3OR | |
|---|---|
DigiKey Part Number | STPK6X3OR-ND |
Manufacturer | |
Manufacturer Product Number | STPK6X3OR |
Description | KEYED COPPER PATCH CORD, CAT 6A, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 3.00' (914.4mm) |
Series | Shielding Shielded |
Packaging Bulk | Color Orange |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAT6A-03OR-SFTP | Ease Electronics | 0 | 4627-CAT6A-03OR-SFTP-ND | 44,46000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 24,00100 € | 240,01 € |
| Unit Price without VAT: | 24,00100 € |
|---|---|
| Unit Price with VAT: | 28,56119 € |


