MFR Recommended

STPCH20MBGR | |
|---|---|
DigiKey Part Number | STPCH20MBGR-ND |
Manufacturer | |
Manufacturer Product Number | STPCH20MBGR |
Description | COPPER PATCH CORD, CAT 5E, INTL |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 65.62' (20.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 65.62' (20.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Green |
Part Status Obsolete | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat5e |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STP6X20MGR | Panduit Corp | 0 | STP6X20MGR-ND | 81,75900 € | MFR Recommended |


