MFR Recommended

STPCH2.5MBYL | |
|---|---|
DigiKey Part Number | STPCH2.5MBYL-ND |
Manufacturer | |
Manufacturer Product Number | STPCH2.5MBYL |
Description | COPPER PATCH CORD, CAT 5E, INTL |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 8.20' (2.50m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 8.20' (2.50m) | |
Shielding | Shielded | |
Color | Yellow | |
Features | Latch Lock, Molded Plugs | |
Style | Cat5e | |
Base Product Number |


